Eaton NZM Door Coupling Handle for use with NZM2, N(S)2
- RS Stock No.:
- 248-655
- Mfr. Part No.:
- 100668 NZM2-XTVDV-60-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,682.73
(exc. VAT)
PHP11,964.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,682.73 |
*price indicative
- RS Stock No.:
- 248-655
- Mfr. Part No.:
- 100668 NZM2-XTVDV-60-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Door Coupling Handle | |
| Range | NZM | |
| For Use With | NZM2, N(S)2 | |
| Standards/Approvals | RoHS conform, UL489, UL/CSA, CSA-C22.2, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Door Coupling Handle | ||
Range NZM | ||
For Use With NZM2, N(S)2 | ||
Standards/Approvals RoHS conform, UL489, UL/CSA, CSA-C22.2, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton door coupling rotary handle from The Eaton Moeller series NZM is meticulously designed to enhance the operation of molded case circuit breakers. Offering a robust and lockable mechanism, it accommodates a maximum shaft length of 60mm. The product stands out with its compatibility with a variety of applications, providing reliable operation through closed control panel doors. Crafted to meet stringent safety standards, this device not only addresses functional requirements but also embodies compliance with key certifications such as UL and CSA, ensuring peace of mind in its deployment. With dimensions tailored for efficiency, this rotary handle is a superior choice for professionals looking to combine performance with innovation.
Lockable for enhanced security and operational integrity
Compatible with the NZM series for versatile application
Designed to operate smoothly through closed doors for convenience
Includes rotary drive and coupling parts for complete assembly
Built to comply with IEC and UL standards for reliable safety
Available in a sleek black finish, ensuring a modern aesthetic
Facilitates installation with step-by-step guidance provided
Can be secured using up to three padlocks for added safety
IP66 rated for protection against dust and water ingress
Related links
- Eaton NZM Door Coupling Handle for use with NZM1, N(S)1
- Eaton NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton NZM Door Coupling Handle for use with NZM2, N(S)2
- Eaton NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) NZM2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with NZM4, N(S)4
