Eaton NZM Door Coupling Handle for use with NZM2, N(S)2
- RS Stock No.:
- 243-479
- Mfr. Part No.:
- 100684 NZM2-XTVDV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,682.73
(exc. VAT)
PHP11,964.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,682.73 |
*price indicative
- RS Stock No.:
- 243-479
- Mfr. Part No.:
- 100684 NZM2-XTVDV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Door Coupling Handle | |
| For Use With | NZM2, N(S)2 | |
| Range | NZM | |
| Standards/Approvals | ULCSA IEC RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Door Coupling Handle | ||
For Use With NZM2, N(S)2 | ||
Range NZM | ||
Standards/Approvals ULCSA IEC RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton outstanding door coupling rotary handle is a quintessential accessory for The Eaton Moeller NZM series, designed to enhance the functionality of your control panel. Its innovative features include a lockable mechanism that secures the switch while enabling operation through a closed door, making it indispensable for safety and convenience. The versatile design facilitates seamless integration into various switchgear setups, ensuring optimal performance in demanding environments. The product meets rigorous industry standards and provides a robust solution for controlling your power circuit breaker with enhanced ergonomic benefits. Crafted with high-quality materials, this rotary handle not only embodies durability but also showcases an elegant appearance, making it a fit for modern electrical installations. Special features such as double locking and compatibility with multiple padlocks offer increased security, tailoring it to meet diverse operational needs.
Lockable design enhances security during operation
Designed for use with power circuit breakers
Enables operation through a closed control panel door
Constructed from durable materials for long-lasting performance
Double lock mechanism allows for added security
Facilitates a clean aesthetic for modern electrical setups
Suitable for various switchgear configurations
Meets stringent industry standards for reliability and safety
Provides ergonomic benefits for improved handling
Related links
- Eaton NZM Door Coupling Handle for use with NZM2, N(S)2
- Eaton NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) NZM2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with NZM1, N(S)1
