HAZET 4 Piece Centre Punches Chisel, 73 mm Length, 10 mm Blade Width
- RS Stock No.:
- 644-678
- Mfr. Part No.:
- 9035V/5
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP28,322.24
(exc. VAT)
PHP31,720.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,322.24 |
*price indicative
- RS Stock No.:
- 644-678
- Mfr. Part No.:
- 9035V/5
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Blade Width | 10mm | |
| Product Type | Chisel | |
| Number of Pieces | 4 | |
| Chisel Type | Centre Punches | |
| Length | 73mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Blade Width 10mm | ||
Product Type Chisel | ||
Number of Pieces 4 | ||
Chisel Type Centre Punches | ||
Length 73mm | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET vibration chisel set excels in tackling tough applications, specifically designed for dealing with rust-seized screw connections. This robust tool offers adjustable strike rates and a variety of accessories, ensuring versatility and efficiency in your work. Enclosed in a Durable plastic case, it becomes an indispensable companion for maintenance professionals. With a cold insulated handle, it promises comfort during extended use, making it Ideal for both amateur and expert users looking to enhance their toolkit with high-quality performance tools.
Application focused on vibration solutions for rust-seized screw connections
Strike rate adjustable in nine levels, allowing fine-tuning to project needs
Chisel collet measurement of 10 mm for compatibility with various chisels
Includes a coupler plug with nominal size 7.2 for seamless Air connections
Constructed with a cold insulated handle to enhance user comfort
Lightweight design at 2.5 kg for ease of handling during prolonged tasks
Packed within a sturdy plastic case for convenient storage and transport
Features five tools, equipping users with a comprehensive toolkit for various jobs
Related links
- Avit 4 Piece Wood Chisel Set, 15 mm Blade Width
- BETA 4 Piece Plastic Flat Chisel Set, 38 mm Blade Width
- SAM 1 Piece Straight Chisel 10 mm Blade Width
- Facom 1 Piece Flat Chisel 10 mm Blade Width
- SAM 1 Piece Flat Chisel 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
