Phoenix Contact Multitool, 30 mm Length
- RS Stock No.:
- 556-380
- Mfr. Part No.:
- 5066531
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP30,927.80
(exc. VAT)
PHP34,639.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,927.80 | PHP3,092.78 |
*price indicative
- RS Stock No.:
- 556-380
- Mfr. Part No.:
- 5066531
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Multitool | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Multitool | ||
Length 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact fully hard metal chisel, a premium tool designed for precision, is perfect for a myriad of applications in the metalworking industry. Engineered with exceptional attention to detail, it features a cutting width of just 0.1 mm, making it ideal for intricate tasks that require finely crafted cuts. The durable steel construction ensures longevity, while its sleek silver finish adds a professional touch to your toolkit. This product not only promises high-quality performance but also outstanding reliability, whether for professional trades or DIY enthusiasts. Enhance your work with a tool that combines robust craftsmanship and functional design for superior results.
Fully hard metal design ensures maximum durability
One cutting edge caters to precision work in tight spaces
Lightweight at 4.75 g, reducing hand fatigue during use
Compact dimensions make it easy to handle and store
Compliant with EU RoHS requirements for safety
Manufactured in Germany, representing quality engineering
Related links
- Phoenix Contact Multitool, 30 mm Length
- Phoenix Contact 10 Piece Steel Gouge Multitool 3 mm Blade Width
- Phoenix Contact 1 Piece Steel Straight Chisel 0.75 mm Blade Width
- Phoenix Contact 1 Piece Steel Straight Chisel 0.5 mm Blade Width
- Phoenix Contact 1 Piece Steel Straight Chisel 3 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 30 mm Blade Width
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker 30 mm Height 0806961 White
