Vishay RPS0250DH2200JBZA3, 220 Ω 250 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 821-9978
- Mfr. Part No.:
- RPS0250DH2200JBZA3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 821-9978
- Mfr. Part No.:
- RPS0250DH2200JBZA3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | RPS250 | |
| Package/Case | Planar | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 73mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 26mm | |
| Overall Width | 57mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series RPS250 | ||
Package/Case Planar | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 73mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 26mm | ||
Overall Width 57mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Thick film power resistors 250 W and 500 W
Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
Related links
- Vishay, 220 Ω 250 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 2.2 kΩ 250 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0250DH1R00JBZA3, 1 Ω 250 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0250DH2201JBZA3, 2.2 kΩ 250 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1001JB, 1 kΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1R00JB, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP100V1001JB, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
