Vishay RPS0250DH1R00JBZA3, 1 Ω 250 W Thick Film Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8624
Mfr. Part No.:
RPS0250DH1R00JBZA3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1 Ω

Power Rating

250 W

Technology

Thick Film

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Automotive Standard

No

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Overall Diameter

26 mm

Package/Case

Planar

Packaging

Box of 15 Units pieces

Series

RPS250

Standards/Approvals

UL 94 V-0, NF EN 140000 CEI 68214 Test Na, NF EN 140000 CEI 115_1, MIL STD 202 Method 103 B and D, MIL STD 202 301

Temperature Coefficient

±150 ppm/°C

Termination Style

Screw

COO (Country of Origin):
CZ

Thick film power resistors 250 W and 500 W


Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting

Particularly suited to severe impulse applications

Easy mounting and optimised housing cut-outs

Low thermal radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy