TE Connectivity THS503K3J, 3.3 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7310
- Mfr. Part No.:
- THS503K3J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP534.36
(exc. VAT)
PHP598.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 left, ready to ship from another location
- Final 14 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 - 24 | PHP534.36 |
| 25 - 74 | PHP505.34 |
| 75 - 99 | PHP476.17 |
| 100 - 249 | PHP461.92 |
| 250 + | PHP434.21 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP1,547.98
(exc. VAT)
PHP1,733.74
(inc. VAT)
- RS Stock No.:
- 754-7310
- Mfr. Part No.:
- THS503K3J
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 17mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Overall Width | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 17mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Overall Width 30mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
Related links
- TE Connectivity, 3.3 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS501K0J, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R02J, 20 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA504K7J, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA503R9J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 120 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

