TE Connectivity THS5010KJ, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7216
- Mfr. Part No.:
- THS5010KJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP494.48
(exc. VAT)
PHP553.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 78 unit(s) shipping from November 09, 2026
- Plus 838 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP494.48 |
| 25 - 74 | PHP473.70 |
| 75 - 99 | PHP448.33 |
| 100 - 249 | PHP430.51 |
| 250 + | PHP418.01 |
*price indicative
- RS Stock No.:
- 754-7216
- Mfr. Part No.:
- THS5010KJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10kΩ | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Overall Width | 30mm | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 10kΩ | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Overall Width 30mm | ||
Overall Height 17mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity THS5010KJ, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 50 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 270 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
