TE Connectivity HSC1502R2J, 2.2 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5448
- Mfr. Part No.:
- HSC1502R2J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP514.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,713.20
(exc. VAT)
PHP1,918.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,713.20 | - |
| 10 - 24 | PHP1,661.79 | PHP514.10 |
| 25 - 49 | PHP1,611.96 | PHP2,531.00 |
| 50 - 99 | PHP1,563.60 | PHP7,480.00 |
| 100 + | PHP1,516.70 | PHP19,650.00 |
*price indicative
- RS Stock No.:
- 720-5448
- Mfr. Part No.:
- HSC1502R2J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 150W | |
| Series | HSC150 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 122mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 150W | ||
Series HSC150 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 122mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
Overall Height 26mm | ||
- COO (Country of Origin):
- IN
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Related links
- TE Connectivity HSC1502R2J, 2.2 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE750B2R2J, 2.2 Ω 750 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA502R2J, 2.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
