TE Connectivity HSA5033RJ, 33 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP563.97

(exc. VAT)

PHP631.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 59 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP563.97
10 - 24PHP547.05
25 - 49PHP530.64
50 - 99PHP514.73
100 +PHP499.32

*price indicative

Packaging Options:
RS Stock No.:
720-5255
Mfr. Part No.:
HSA5033RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HSA50

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Standards/Approvals

MIL

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy