TE Connectivity SQBW304R7JFASTON, 4.7 Ω 30 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
702-8058
Mfr. Part No.:
SQBW304R7JFASTON
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

4.7Ω

Power Rating

30W

Series

SQ

Packaging

Box

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Tab

Minimum Operating Temperature

-55°C

Overall Length

39.5mm

Maximum Operating Temperature

250°C

Overall Width

19mm

Standards/Approvals

RoHS

SQB Series 20W to 40W


TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features


- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy