TE Connectivity TE1500B47RJ, 47 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 unit)*

PHP7,116.30

(exc. VAT)

PHP7,970.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from February 25, 2027
  • Plus 20 unit(s) shipping from May 27, 2027
  • Plus 10 unit(s) shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,116.30

*price indicative

Packaging Options:
RS Stock No.:
701-5838
Mfr. Part No.:
TE1500B47RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

1.5kW

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

415mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

255°C

Overall Width

60mm

Standards/Approvals

No

Overall Height

119mm

Overall Diameter

60mm

High Power Wire Wound Resistor TE Series 1500W


The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits


- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications


- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy