TE Connectivity TE500B47RJ, 47 Ω 500 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,886.53

(exc. VAT)

PHP5,472.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP4,886.53
10 - 24PHP4,739.95
25 - 49PHP4,597.73
50 +PHP4,459.81

*price indicative

Packaging Options:
RS Stock No.:
701-5737
Mfr. Part No.:
TE500B47RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

500W

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

360mm

Maximum Operating Temperature

255°C

Overall Height

101mm

Standards/Approvals

No

Overall Width

50mm

High Power Wire Wound Resistor TE Series 500W


Mullite Coated and a high Power Rating

Corrugated Ribbon Element for Rapid Cooling

3x Overload for 5 Seconds

Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy