TE Connectivity CJB1700J47RJ, 47 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 unit)*

PHP42,236.90

(exc. VAT)

PHP47,305.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,236.90

*price indicative

RS Stock No.:
281-9637
Mfr. Part No.:
CJB1700J47RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

47Ω

Power Rating

1.7kW

Series

CJB

Packaging

Box & Carton

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Overall Length

725mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

90mm

Overall Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.

Multiple mounting options

High power overload absorption

Good for limited application space

Ingress protection to IP65

performance of this resistor is greatly improved with forced air cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy