TE Connectivity CJB1000J10RJ, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 281-9573
- Mfr. Part No.:
- CJB1000J10RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP25,259.47
(exc. VAT)
PHP28,290.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,259.47 |
*price indicative
- RS Stock No.:
- 281-9573
- Mfr. Part No.:
- CJB1000J10RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1kW | |
| Series | CJB | |
| Packaging | Box & Carton | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 425mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 90mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1kW | ||
Series CJB | ||
Packaging Box & Carton | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -40°C | ||
Overall Length 425mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 90mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.
Multiple mounting options
High power overload absorption
Good for limited application space
Ingress protection to IP65
performance of this resistor is greatly improved with forced air cooling
Related links
- TE Connectivity CJB1000J10RJ, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J150RJ, 150 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J33RJ, 33 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J47RJ, 47 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
