TE Connectivity CJH4000J22RJ, 22 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-6679
Mfr. Part No.:
CJH4000J22RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

22Ω

Power Rating

4kW

Series

CJH

Packaging

Box

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

450mm

Maximum Operating Temperature

250°C

Overall Height

52mm

Standards/Approvals

UL

Overall Width

103mm

COO (Country of Origin):
IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy