TE Connectivity CJH1250J4R7J, 4.7 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 264-6625
- Mfr. Part No.:
- CJH1250J4R7J
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-6625
- Mfr. Part No.:
- CJH1250J4R7J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1.25kW | |
| Series | CJH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 400mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 38mm | |
| Standards/Approvals | UL | |
| Overall Width | 67mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1.25kW | ||
Series CJH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 400mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 38mm | ||
Standards/Approvals UL | ||
Overall Width 67mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
Related links
- TE Connectivity CJH1250J1K5J, 1.5 kΩ 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J100RJ, 100 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J68RJ, 68 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J10RJ, 10 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J330RJ, 330 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J15RJ, 15 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J47RJ, 47 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J470RJ, 470 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
