TE Connectivity CJP800J47RJ, 47 Ω 800 W Wirewound Power Resistor 5 %

Get a bulk buy discount

Add 5 more to save PHP1,174.75

View bulk pricing options

Subtotal (1 unit)*

PHP7,831.74

(exc. VAT)

PHP8,771.55

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,831.74-
5 - 9PHP7,596.79PHP1,174.75
10 - 19PHP7,368.87PHP4,628.70
20 - 49PHP7,147.81PHP13,678.60
50 +PHP6,933.39PHP44,917.50

*price indicative

RS Stock No.:
261-2488
Mfr. Part No.:
CJP800J47RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Power Resistor

Power Rating

800W

Series

CJP

Package/Case

Aluminium

Packaging

Box

Temperature Coefficient

±200 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

400mm

Maximum Operating Temperature

250°C

Overall Width

60mm

Standards/Approvals

UL

Overall Height

30mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 1340 g

Vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy