TE Connectivity CJP100J10RJ, 10 Ω 100 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2301
- Mfr. Part No.:
- CJP100J10RJ
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-2301
- Mfr. Part No.:
- CJP100J10RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Power Resistor | |
| Power Rating | 100W | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 165mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 20mm | |
| Overall Width | 40mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Power Resistor | ||
Power Rating 100W | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 165mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 20mm | ||
Overall Width 40mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 225 g
Vibration resistant
Related links
- TE Connectivity HSC100S4R7J, 4.7 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J680RJ, 680 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J1R5J, 1.5 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100S470RJ, 470 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100S1R0J, 1 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100SR47J, 0.47 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100S22RJ, 22 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100S10RJ, 10 Ω 100 W Wirewound Power Resistor 5 %
