TE Connectivity HCL165J33RCX, 33 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 254-3844
- Mfr. Part No.:
- HCL165J33RCX
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,947.72
(exc. VAT)
PHP5,541.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 43 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,947.72 |
| 5 + | PHP4,824.05 |
*price indicative
- RS Stock No.:
- 254-3844
- Mfr. Part No.:
- HCL165J33RCX
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HCL165 | |
| Package/Case | 165 | |
| Tolerance | ±5 % | |
| Temperature Coefficient | -80 to 200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 165mm | |
| Pin Count | 2 | |
| Overall Height | 7.25mm | |
| Overall Width | 41.3mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HCL165 | ||
Package/Case 165 | ||
Tolerance ±5 % | ||
Temperature Coefficient -80 to 200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 165mm | ||
Pin Count 2 | ||
Overall Height 7.25mm | ||
Overall Width 41.3mm | ||
Standards/Approvals RoHS, UL | ||
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 33 Ω
Related links
- TE Connectivity, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 650 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 315 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
