TE Connectivity HCL165J22RCX, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 254-3832
- Mfr. Part No.:
- HCL165J22RCX
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,947.72
(exc. VAT)
PHP5,541.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,947.72 | - |
| 5 + | PHP4,824.05 | 2% |
*price indicative
- RS Stock No.:
- 254-3832
- Mfr. Part No.:
- HCL165J22RCX
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 100W | |
| Series | HCL165 | |
| Package/Case | 165 | |
| Tolerance | ±5 % | |
| Temperature Coefficient | -80 → 200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 165mm | |
| Pin Count | 2 | |
| Overall Width | 41.3mm | |
| Standards/Approvals | UL, RoHS | |
| Overall Height | 7.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 100W | ||
Series HCL165 | ||
Package/Case 165 | ||
Tolerance ±5 % | ||
Temperature Coefficient -80 → 200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 165mm | ||
Pin Count 2 | ||
Overall Width 41.3mm | ||
Standards/Approvals UL, RoHS | ||
Overall Height 7.25mm | ||
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 22 Ω
Related links
- TE Connectivity HCL165J22RCX, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J100RCX, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC10047RJ, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1002R2J, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
