TE Connectivity HCL165J120RCX, 120 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-3809
Mfr. Part No.:
HCL165J120RCX
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

120Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HCL165

Package/Case

165

Tolerance

±5 %

Temperature Coefficient

-80 → 200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

165mm

Overall Height

7.25mm

Overall Width

41.3mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CZ
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.

Power rating is 100 W

Voltage rating is 848 VDC

Resistance is 120 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy