TE Connectivity HCH265J47RJ, 47 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- RS Stock No.:
- 237-2347
- Mfr. Part No.:
- HCH265J47RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-2347
- Mfr. Part No.:
- HCH265J47RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Panel Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 400W | |
| Series | HCH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Wire | |
| Overall Length | 265mm | |
| Pin Count | 2 | |
| Overall Width | 60mm | |
| Overall Height | 31mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Panel Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 400W | ||
Series HCH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Wire | ||
Overall Length 265mm | ||
Pin Count 2 | ||
Overall Width 60mm | ||
Overall Height 31mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 47 ohm.
High power overload capability
IP54 ingress protection
PTFE insulated
Flying Leads for flexibility of connection
Related links
- TE Connectivity HCH265J47RJ, 47 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH265J10RJ, 10 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH265J220RJ, 220 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH265J68RJ, 68 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH265J22RJ, 22 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
