TE Connectivity, 2.2 Ω 250 W Thick Film Chassis Mount Resistor ±10 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP20,949.02

(exc. VAT)

PHP23,462.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP20,949.02-
10 - 24PHP20,425.312%
25 - 49PHP19,914.674%
50 - 99PHP19,416.807%
100 +PHP18,931.389%

*price indicative

RS Stock No.:
225-1317
Mfr. Part No.:
BDS2A2502R2K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

2.2Ω

Power Rating

250W

Series

BDS250

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±10 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

67mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

36mm

Overall Width

60.25mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
GB

250 Watt BDS250 Series


From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.

Features and Benefits:


Available in multiple configurations and multi-resistor packages;2 or 4 easy to connect terminals;Optimum stability;Space saving solution for demanding creep and clearance requirements ;Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

Values O.47Ω & 1.0Ω are 4-terminal, all other are 2-terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy