TE Connectivity HCF216J22RJ, 22 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-9546
Mfr. Part No.:
HCF216J22RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Wirewound Fixed Resistor

Power Rating

200W

Series

HCF

Package/Case

Aluminium

Packaging

Box

Tolerance

10 %, ±5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder

Overall Length

216mm

Maximum Operating Temperature

275°C

Standards/Approvals

RoHS

Overall Height

15mm

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity HCF series 200W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 22?

Low profile = 15mm thick

Maximum temperature = 275°C

IP54 ingress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy