Arcol Ohmite HS100E6 5R F M193, 5 Ω 100 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP417.65

View bulk pricing options

Subtotal (1 unit)*

PHP1,118.33

(exc. VAT)

PHP1,252.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,118.33-
5 +PHP1,034.80PHP417.65

*price indicative

RS Stock No.:
195-4208
Distrelec Article No.:
301-64-201
Mfr. Part No.:
HS100E6 5R F M193
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

5Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Standards/Approvals

RoHS, IEC 115, MIL 18546

Overall Width

47.5mm

COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy