Arcol Ohmite HS100E6 5R F M193, 5 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 195-4207
- Mfr. Part No.:
- HS100E6 5R F M193
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 16 units)*
PHP11,881.09
(exc. VAT)
PHP13,306.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 16 + | PHP742.568 | PHP11,881.09 |
*price indicative
- RS Stock No.:
- 195-4207
- Mfr. Part No.:
- HS100E6 5R F M193
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 5Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS100E6 5R F M193, 5 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 5R F M193, 5 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 33R F M193, 33 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 220R F M193, 220 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 50R F M193, 50 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 1K F M193, 1 kΩ 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 6R8 F M193, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 1R5 F M193, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
