RS PRO, 20 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP644.93

(exc. VAT)

PHP722.32

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location

Units
Per Unit
1 - 4PHP644.93
5 - 9PHP619.15
10 - 19PHP593.37
20 +PHP580.46

*price indicative

RS Stock No.:
185-2374
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

20Ω

Power Rating

50W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire

Overall Length

50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Width

75mm

Standards/Approvals

RoHS

Overall Height

5.7mm

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 20ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C

• Tolerance: ±5%

• Dielectric strength: 2500VAC-rms for 1 minute

• Minimum insulation resistance: Greater than 100Mohm

Applications


• Electrical vehicles

• Power supplies

• Control devices

• Robotics

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy