RS PRO, 47 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-4143
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP2,632.57
(exc. VAT)
PHP2,948.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP526.514 | PHP2,632.57 |
| 50 - 120 | PHP505.454 | PHP2,527.27 |
| 125 - 245 | PHP484.394 | PHP2,421.97 |
| 250 + | PHP473.858 | PHP2,369.29 |
*price indicative
- RS Stock No.:
- 175-4143
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47kΩ | |
| Power Rating | 50W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Standards/Approvals | IEC 115, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 47kΩ | ||
Power Rating 50W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Standards/Approvals IEC 115, RoHS | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 47 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 47R J, 47 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50F R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
