TE Connectivity TJT5003R3J, 3.3 Ω 500 W Aluminium Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6920
Mfr. Part No.:
TJT5003R3J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3 Ω

Power Rating

500 W

Technology

Aluminium

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-25 °C

Overall Height

80 mm

Overall Length

330 mm

Overall Width

10 mm

Package/Case

Aluminium

Series

TJT500

Temperature Coefficient

±260 ppm/°C

Termination Style

Wire Leads

COO (Country of Origin):
IN

TE Connectivity TJT Series Aluminium Enclosed Power Resistors


This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.

Features and Benefits


• Power rating options of 150 W, 250 W, 300 W and 500 W

• Resistance Value options of 1 Ω to 1kΩ

• Small dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy