TE Connectivity TJT500330RJ, 330 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-6918
- Mfr. Part No.:
- TJT500330RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP47,158.50
(exc. VAT)
PHP52,817.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | PHP4,715.85 | PHP47,158.50 |
*price indicative
- RS Stock No.:
- 164-6918
- Mfr. Part No.:
- TJT500330RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | TJT500 | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±260 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 330mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 80mm | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series TJT500 | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±260 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Length 330mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Height 80mm | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
Related links
- TE Connectivity TJT500330RJ, 330 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT50033RJ, 33 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5001K0J, 1 kΩ 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT50015RJ, 15 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5006R8J, 6.8 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT500680RJ, 680 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5004R7J, 4.7 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT50022RJ, 22 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
