TE Connectivity, 2.2 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-6899
- Mfr. Part No.:
- TJT3002R2J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6899
- Mfr. Part No.:
- TJT3002R2J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 300W | |
| Series | TJT300 | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±260 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 210mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 80mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 300W | ||
Series TJT300 | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±260 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Length 210mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 80mm | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
Related links
- TE Connectivity TJT3002R2J, 2.2 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT300470RJ, 470 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT30033RJ, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT3001R5J, 1.5 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT300220RJ, 220 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT30015RJ, 15 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT300150RJ, 150 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT300330RJ, 330 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
