TE Connectivity, 18 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-4339
- Distrelec Article No.:
- 304-47-769
- Mfr. Part No.:
- THS2518RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4339
- Distrelec Article No.:
- 304-47-769
- Mfr. Part No.:
- THS2518RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | THS25 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 15mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series THS25 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 15mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 18 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2518RJ, 18 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J18RCX, 18 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA2518RJ, 18 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5018RJ, 18 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-2176720-6, 18 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176725-8, 18 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176727-6, 18 Ω 300 W Wirewound Chassis Mount Resistor 5 %
