TE Connectivity TE1000B47RJ, 47 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 box of 5 units)*

PHP26,810.23

(exc. VAT)

PHP30,027.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 09, 2026
  • Plus 10 unit(s) shipping from March 22, 2027
  • Plus 100 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
5 +PHP5,362.046PHP26,810.23

*price indicative

RS Stock No.:
161-6211
Mfr. Part No.:
TE1000B47RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

1kW

Series

TE

Package/Case

Tubular

Packaging

Box

Temperature Coefficient

±440 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

300mm

Maximum Operating Temperature

255°C

Overall Height

119mm

Overall Width

60mm

Standards/Approvals

No

Overall Diameter

60mm

COO (Country of Origin):
TH

High Power Wire Wound Resistor TE Series 1000W


The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for Rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits


- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for Rapid cooling

Applications


- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy