TE Connectivity HSC100R47J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP10,404.05

(exc. VAT)

PHP11,652.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +PHP1,040.405PHP10,404.05

*price indicative

RS Stock No.:
161-6161
Mfr. Part No.:
HSC100R47J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

470mΩ

Power Rating

100W

Series

HSC100

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Height

59mm

Standards/Approvals

RoHS

Overall Width

73mm

COO (Country of Origin):
IN

100W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy