TE Connectivity HSC10033RJ, 33 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 161-6159
- Mfr. Part No.:
- HSC10033RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP8,846.00
(exc. VAT)
PHP9,907.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | PHP884.60 | PHP8,846.00 |
*price indicative
- RS Stock No.:
- 161-6159
- Mfr. Part No.:
- HSC10033RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 33Ω | |
| Power Rating | 100W | |
| Series | HSC100 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 87.5mm | |
| Overall Height | 26mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 33Ω | ||
Power Rating 100W | ||
Series HSC100 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 87.5mm | ||
Overall Height 26mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC10033RJ, 33 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J100RCX, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1002R2J, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC10047RJ, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
