TE Connectivity HSA5068RJ, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 161-5519
- Mfr. Part No.:
- HSA5068RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP52,698.00
(exc. VAT)
PHP59,022.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP526.98 | PHP52,698.00 |
*price indicative
- RS Stock No.:
- 161-5519
- Mfr. Part No.:
- HSA5068RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Overall Height | 17mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HSA50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Overall Height 17mm | ||
Standards/Approvals RoHS | ||
Overall Width 30mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA5068RJ, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS501K0J, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R02J, 20 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA504K7J, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA503R9J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 120 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
