Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- RS Stock No.:
- 760-161
- Mfr. Part No.:
- TGHHV10R0JE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP40,001.70
(exc. VAT)
PHP44,801.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | PHP4,000.17 | PHP40,001.70 |
*price indicative
- RS Stock No.:
- 760-161
- Mfr. Part No.:
- TGHHV10R0JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Power Rating | 120W | |
| Series | TGHH | |
| Package/Case | SOT-227 | |
| Temperature Coefficient | 250 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Screw Terminal | |
| Overall Length | 38mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 12mm | |
| Overall Width | 24.9mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Power Rating 120W | ||
Series TGHH | ||
Package/Case SOT-227 | ||
Temperature Coefficient 250 ppm/°C | ||
Tolerance 5 % | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Screw Terminal | ||
Overall Length 38mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 12mm | ||
Overall Width 24.9mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Resistor is a non-inductive power component designed for direct mounting onto a heatsink to ensure efficient thermal management and stable electrical performance. It is well suited for demanding applications such as variable speed drives, power supplies, control devices, telecom systems, robotics, and motor controls, as well as other switching designs.
Supports direct mounting onto a heatsink for efficient cooling
Operates within a temperature range from -55°C to +155°C
Maintains low capacitance mass Value of 45 pF
Related links
- Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV1K00JE, 1 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV5R00JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite HS150 47R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
- Arcol Ohmite TGHMV50R0JE, 50 Ω 300 W Resistive Resistor 5 %
