Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %
- RS Stock No.:
- 760-170
- Mfr. Part No.:
- TGHLV5K00JE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP49,355.77
(exc. VAT)
PHP55,278.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | PHP4,935.577 | PHP49,355.77 |
*price indicative
- RS Stock No.:
- 760-170
- Mfr. Part No.:
- TGHLV5K00JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 5kΩ | |
| Power Rating | 120W | |
| Series | TGHL | |
| Package/Case | SOT-227 | |
| Temperature Coefficient | ±250 ppm | |
| Tolerance | 5 % | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Screw Terminal | |
| Overall Length | 38mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 24.9mm | |
| Overall Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 5kΩ | ||
Power Rating 120W | ||
Series TGHL | ||
Package/Case SOT-227 | ||
Temperature Coefficient ±250 ppm | ||
Tolerance 5 % | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Screw Terminal | ||
Overall Length 38mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 24.9mm | ||
Overall Height 12mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite High power resistor is designed for applications requiring robust performance and high energy dissipation. It can handle up to 300 Watts of power with proper heatsinking at 25°C flange temperature, while maintaining stable operation across a wide temperature range from -55°C to +175°C.
Handles up to 300 W power dissipation with proper heatsinking
Provides vibration proof design meeting IEC 60068 2 6 standards
Supports a wide resistance range from 0.1Ω to 1MΩ
Operates reliably from -55°C to +175°C
Related links
- Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV1K00JE, 1 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV5R00JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite HS150 47R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
- Arcol Ohmite TGHMV50R0JE, 50 Ω 300 W Resistive Resistor 5 %
