Arcol Ohmite HS150M 150R J M407, 150 Ω 150 W Resistive Resistor ±5 %
- RS Stock No.:
- 758-166
- Mfr. Part No.:
- HS150M 150R J M407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save PHP2,756.88
View bulk pricing optionsSubtotal (1 box of 16 units)*
PHP18,375.30
(exc. VAT)
PHP20,580.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 16 - 64 | PHP1,148.456 | PHP18,375.30 | - |
| 80 + | PHP1,113.995 | PHP17,823.92 | PHP2,756.88 |
*price indicative
- RS Stock No.:
- 758-166
- Mfr. Part No.:
- HS150M 150R J M407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 150Ω | |
| Power Rating | 150W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm | |
| Tolerance | ±5 % | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Standard | |
| Overall Length | 125.7mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 150Ω | ||
Power Rating 150W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm | ||
Tolerance ±5 % | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Standard | ||
Overall Length 125.7mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite HS150M 150R J M407, 150 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 150R J M407, 150 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 150R J M407, 150 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 10R J M407, 10 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 6R8 J M407, 6.8 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 510R J M407, 510 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 2R2 J M407, 2.2 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 470R J M407, 470 Ω 150 W Resistive Resistor ±5 %
