Arcol Ohmite HS150M 510R J M407, 510 Ω 150 W Resistive Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,293.62

(exc. VAT)

PHP1,448.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,293.62
5 +PHP1,254.89

*price indicative

RS Stock No.:
758-177
Mfr. Part No.:
HS150M 510R J M407
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

510Ω

Power Rating

150W

Series

HS15

Package/Case

Aluminium

Temperature Coefficient

100 ppm

Tolerance

±5 %

Technology

Resistive

Automotive Standard

No

Termination Style

Standard

Overall Length

125.7mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

47.5mm

Standards/Approvals

RoHS

Overall Height

24.1mm

Overall Diameter

27.3mm

COO (Country of Origin):
GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.

Wound to maximize high Pulse capability for demanding circuits

Supports custom designs for specialized applications

RoHS compliant for environmentally responsible use

Features the Ability to connect to faston connectors for easy mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy