TE Connectivity HSHC50047RJ, 47 Ω 500 W Wirewound Power Resistor 5 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP13,342.16

(exc. VAT)

PHP14,943.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP13,342.16-
5 +PHP12,941.813%

*price indicative

RS Stock No.:
732-251
Mfr. Part No.:
HSHC50047RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Resistor

Resistance

47Ω

Power Rating

500W

Series

HSH

Package/Case

Aluminium Case

Packaging

Loose Piece Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Overall Length

253mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

41mm

Overall Width

71.4mm

COO (Country of Origin):
IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 47 Ohm resistance with a 500W power rating. It features screw terminals for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.

M6 Stainless Steel Terminal Studs

Number of Terminations 2

Number of Resistor 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy