Vishay RH0104R700FE05, 4.7 Ω 10 W Aluminium Chassis Mount Fixed Resistor 1 %

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP1,033.30

(exc. VAT)

PHP1,157.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP516.65PHP1,033.30-
20 - 98PHP418.655PHP837.3118%
100 - 198PHP320.665PHP641.3337%
200 +PHP284.635PHP569.2744%

*price indicative

RS Stock No.:
607-394
Distrelec Article No.:
304-65-861
Mfr. Part No.:
RH0104R700FE05
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

10W

Series

RH010

Package/Case

EO5

Tolerance

1 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

-55°C

Overall Length

57.15mm

Maximum Operating Temperature

250°C

Standards/Approvals

ANSI J-STD-002, MIL-PRF-18546

Overall Diameter

4.78mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy