TE Connectivity HSC150S10RJ, 10 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %

Subtotal (1 box of 20 units)*

PHP37,769.66

(exc. VAT)

PHP42,302.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
20 +PHP1,888.483PHP37,769.66

*price indicative

RS Stock No.:
599-387
Mfr. Part No.:
HSC150S10RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

150W

Series

HS

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

127mm

Maximum Operating Temperature

200°C

Pin Count

2

Standards/Approvals

No

Overall Height

23mm

Overall Width

47mm

Overall Diameter

48mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries

Flange two sides

Screw terminal

Aluminium housed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy