TE Connectivity HSHC45015RJ, 15 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-303
- Mfr. Part No.:
- HSHC45015RJ
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
PHP44,218.99
(exc. VAT)
PHP49,525.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 4 + | PHP11,054.748 | PHP44,218.99 |
*price indicative
- RS Stock No.:
- 599-303
- Mfr. Part No.:
- HSHC45015RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 15Ω | |
| Power Rating | 450W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 234mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 71.4mm | |
| Overall Height | 41mm | |
| Overall Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 15Ω | ||
Power Rating 450W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 234mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 71.4mm | ||
Overall Height 41mm | ||
Overall Diameter 73mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity HSHC450150RJ, 150 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4502K2J, 2.2 kΩ 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC45082RJ, 82 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC450220RJ, 220 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4503R3J, 3.3 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC450680RJ, 680 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4502R2J, 2.2 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC45033KJ, 33 kΩ 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
