TE Connectivity HSC75S3R3J, 3.3 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 598-067
- Mfr. Part No.:
- HSC75S3R3J
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save PHP3,133.80
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP31,327.76
(exc. VAT)
PHP35,087.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | PHP1,566.388 | PHP31,327.76 | - |
| 100 + | PHP1,535.05 | PHP30,701.00 | PHP3,133.80 |
*price indicative
- RS Stock No.:
- 598-067
- Mfr. Part No.:
- HSC75S3R3J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 75W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 78mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 23mm | |
| Overall Width | 47mm | |
| Standards/Approvals | No | |
| Overall Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 75W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 78mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 23mm | ||
Overall Width 47mm | ||
Standards/Approvals No | ||
Overall Diameter 48mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity HSC75S2R2J, 2.2 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S820RJ, 820 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S6R8J, 6.8 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S5R6J, 5.6 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S2K2J, 2.2 kΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75SR56J, 560 mΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S4K7J, 4.7 kΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S33KJ, 33 kΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
