Durakool XV2 250R J, 250 Ω 40 W Wirewound High Power Resistor ±5 %

Get a bulk buy discount

Add 10 more to save PHP911.70

View bulk pricing options

Subtotal (1 unit)*

PHP763.56

(exc. VAT)

PHP855.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 198 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 9PHP763.56-
10 - 49PHP672.39PHP911.70
50 - 99PHP603.06PHP8,025.00
100 +PHP477.69PHP28,587.00

*price indicative

RS Stock No.:
457-444
Mfr. Part No.:
XV2 250R J
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

High Power Resistor

Resistance

250Ω

Power Rating

40W

Series

XV2

Package/Case

Aluminium

Packaging

Compact Metal Case

Tolerance

±5 %

Temperature Coefficient

± 260 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Aluminium Housed

Minimum Operating Temperature

-40°C

Overall Length

75mm

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Overall Width

33.5mm

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are designed for pre-charge and discharge applications, offering intrinsically safe operation for enhanced reliability. With a slim profile and aluminium housing, they ensure efficient thermal management and space-saving integration. These resistors are ideal for use in demanding environments requiring robust and compact components.

Automotive grade

Non inductive windings available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy