Durakool XV2 20R J, 20 Ω 40 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 457-432
- Mfr. Part No.:
- XV2 20R J
- Manufacturer:
- Durakool
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP701.70
(exc. VAT)
PHP785.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP701.70 |
| 10 - 49 | PHP617.92 |
| 50 - 99 | PHP554.21 |
| 100 + | PHP439.00 |
*price indicative
- RS Stock No.:
- 457-432
- Mfr. Part No.:
- XV2 20R J
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | High Power Resistor | |
| Resistance | 20Ω | |
| Power Rating | 40W | |
| Series | XV2 | |
| Packaging | Compact Metal Case | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Aluminium Housed | |
| Overall Length | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type High Power Resistor | ||
Resistance 20Ω | ||
Power Rating 40W | ||
Series XV2 | ||
Packaging Compact Metal Case | ||
Package/Case Aluminium | ||
Temperature Coefficient ± 260 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Aluminium Housed | ||
Overall Length 75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Overall Width 33.5mm | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are designed for pre-charge and discharge applications, offering intrinsically safe operation for enhanced reliability. With a slim profile and aluminium housing, they ensure efficient thermal management and space-saving integration. These resistors are ideal for use in demanding environments requiring robust and compact components.
Automotive grade
Non inductive windings available
Related links
- Durakool XV4-B300 20R J, 20 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV2 47R J, 47 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV2 33R J, 33 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV2 22R J, 22 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV2 15R J, 15 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV2 30R J, 30 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV2 27R J, 27 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV2 250R J, 250 Ω 40 W Wirewound High Power Resistor ±5 %
