Durakool XV1-60 10R JB, 10 Ω 60 W Ceramic High Power Resistor ±5 %
- RS Stock No.:
- 457-416
- Mfr. Part No.:
- XV1-60 10R JB
- Manufacturer:
- Durakool
Get a bulk buy discount
Add 10 more to save PHP584.70
View bulk pricing optionsSubtotal (1 unit)*
PHP487.00
(exc. VAT)
PHP545.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 239 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP487.00 | - |
| 10 - 49 | PHP428.53 | PHP584.70 |
| 50 - 99 | PHP384.89 | PHP5,105.50 |
| 100 + | PHP304.60 | PHP18,240.00 |
*price indicative
- RS Stock No.:
- 457-416
- Mfr. Part No.:
- XV1-60 10R JB
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | High Power Resistor | |
| Resistance | 10Ω | |
| Power Rating | 60W | |
| Series | XV1 | |
| Packaging | Compact | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Ceramic | |
| Overall Length | 113mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 20mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type High Power Resistor | ||
Resistance 10Ω | ||
Power Rating 60W | ||
Series XV1 | ||
Packaging Compact | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 260 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Ceramic | ||
Overall Length 113mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Overall Height 20mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 18mm | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact packaging
Non inductive winding available
Flameproof construction
Related links
- Durakool XV1-30 10R JB, 10 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 0R5 JB, 0.5 Ω 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 1R0 JB, 1 Ω 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 68R JB, 68 Ω 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 50R JB, 50 Ω 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 100R JB, 100 Ω 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 30R JB, 30 Ω 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 47R JB, 47 Ω 60 W Ceramic High Power Resistor ±5 %
