Durakool XV1-60 47R JB, 47 Ω 60 W Ceramic High Power Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP529.93

(exc. VAT)

PHP593.52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 271 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 9PHP529.93-
10 - 49PHP466.3112%
50 - 99PHP418.8220%
100 +PHP331.4537%

*price indicative

RS Stock No.:
457-422
Mfr. Part No.:
XV1-60 47R JB
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Resistance

47Ω

Product Type

High Power Resistor

Power Rating

60W

Series

XV1

Packaging

Compact

Temperature Coefficient

± 260 ppm/°C

Tolerance

±5 %

Technology

Ceramic

Automotive Standard

AEC-Q200

Overall Length

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Overall Height

20mm

Overall Width

18mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.

Compact packaging

Non inductive winding available

Flameproof construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy